
FFSD-25-D-78.74-01-N | |
|---|---|
DigiKey Part Number | FFSD-25-D-78.74-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-78.74-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-78.74-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 6.56' (2.00m) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,414.22000 | ₹4,414.22 |
| 10 | ₹4,094.59300 | ₹40,945.93 |
| 25 | ₹3,820.66320 | ₹95,516.58 |
| 50 | ₹3,530.81760 | ₹1,76,540.88 |
| 100 | ₹3,177.64260 | ₹3,17,764.26 |