FSI-120-03-G-D-M-AD-SD-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹606.98160
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹750.98176

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹648.51014

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹579.29472
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-120-03-G-D-M-AD-SD-K-TR

DigiKey Part Number
FSI-120-03-G-D-M-AD-SD-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-120-03-G-D-M-AD-SD-K-TR
Description
CONN STACKING 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-120-03-G-D-M-AD-SD-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
40
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Mounting Flange, Pick and Place, Screw
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹579.29472₹2,89,647.36
Manufacturers Standard Package