FTE-1xx-0x-G-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-135-01-G-DV

DigiKey Part Number
SAM1144-35-ND
Manufacturer
Manufacturer Product Number
FTE-135-01-G-DV
Description
CONN HEADER SMD 70POS 0.8MM
Customer Reference
Detailed Description
Connector Header Surface Mount 70 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-135-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 169
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,292.94000₹1,292.94
10₹1,098.60100₹10,986.01
100₹987.10830₹98,710.83
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 180POS 0.8MM
In-Stock: 334
Unit Price: ₹1,890.16000
CONN HEADER SMD 178POS 0.8MM
In-Stock: 0
Unit Price: ₹3,012.72000
CONN HEADER SMD 176POS 0.8MM
In-Stock: 0
Unit Price: ₹2,982.55000
CONN HEADER SMD 174POS 0.8MM
In-Stock: 0
Unit Price: ₹2,951.49000
CONN HEADER SMD 172POS 0.8MM
In-Stock: 0
Unit Price: ₹2,920.43000