
FW-11-03-H-D-242-094 | |
|---|---|
DigiKey Part Number | 612-FW-11-03-H-D-242-094-ND |
Manufacturer | |
Manufacturer Product Number | FW-11-03-H-D-242-094 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.336" (8.534mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.094" (2.388mm) |
Series | Length - Stack Height 0.242" (6.147mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | ₹654.39293 | ₹26,830.11 |