
FW-20-05-G-D-555-120 | |
|---|---|
DigiKey Part Number | FW-20-05-G-D-555-120-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-05-G-D-555-120 |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-05-G-D-555-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.675" (17.145mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.555" (14.097mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | ₹546.07000 | ₹12,013.54 |