
FW-35-02-G-D-245-115 | |
|---|---|
DigiKey Part Number | FW-35-02-G-D-245-115-ND |
Manufacturer | |
Manufacturer Product Number | FW-35-02-G-D-245-115 |
Description | CONN HDR 70POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-35-02-G-D-245-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.435" (11.049mm) | |
Length - Post (Mating) | 0.115" (2.921mm) | |
Length - Stack Height | 0.245" (6.223mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹817.24000 | ₹817.24 |
| 10 | ₹755.73800 | ₹7,557.38 |
| 25 | ₹697.96320 | ₹17,449.08 |
| 50 | ₹642.05160 | ₹32,102.58 |
| 100 | ₹566.57090 | ₹56,657.09 |
| 500 | ₹509.91380 | ₹2,54,956.90 |