
FW-50-05-G-D-530-120-A | |
|---|---|
DigiKey Part Number | 612-FW-50-05-G-D-530-120-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-50-05-G-D-530-120-A |
Description | CONN HDR 100POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-50-05-G-D-530-120-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.650" (16.510mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.530" (13.462mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,538.50000 | ₹1,538.50 |
| 10 | ₹1,456.49700 | ₹14,564.97 |
| 25 | ₹1,370.76600 | ₹34,269.15 |
| 50 | ₹1,275.71640 | ₹63,785.82 |
| 100 | ₹1,105.19530 | ₹1,10,519.53 |
| 250 | ₹1,020.94580 | ₹2,55,236.45 |