
FWJ-03-04-T-S | |
|---|---|
DigiKey Part Number | FWJ-03-04-T-S-ND |
Manufacturer | |
Manufacturer Product Number | FWJ-03-04-T-S |
Description | CONN HEADER VERT 3POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | FWJ-03-04-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.809" (20.55mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Overall Contact Length 1.090" (27.69mm) |
Part Status Active | Insulation Height 0.125" (3.18mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Voltage Rating 600VAC, 845VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |