
GPPC-PS-1-06-EG-RA-SM | |
---|---|
DigiKey Part Number | 612-GPPC-PS-1-06-EG-RA-SM-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-06-EG-RA-SM |
Description | MULTI-POSITION SMPM 6 POSITION S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PS-1-06-EG-RA-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 6 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9,311.49000 | ₹9,311.49 |
10 | ₹7,915.69700 | ₹79,156.97 |
25 | ₹7,808.76520 | ₹1,95,219.13 |