
GPPC-PS-1-2-EP-ST-CMM | |
|---|---|
DigiKey Part Number | 612-GPPC-PS-1-2-EP-ST-CMM-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-2-EP-ST-CMM |
Description | RECEPTACLE, SMPM COMPRESSION MOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 2 | |
Features | Smooth Bore | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,672.35000 | ₹4,672.35 |
| 10 | ₹4,449.63200 | ₹44,496.32 |
| 25 | ₹4,238.13640 | ₹1,05,953.41 |
| 50 | ₹4,035.90420 | ₹2,01,795.21 |
| 100 | ₹3,713.46210 | ₹3,71,346.21 |
| 250 | ₹3,583.93356 | ₹8,95,983.39 |
