Similar

HDAM-15-12.0-S-13-2-P | |
|---|---|
DigiKey Part Number | 612-HDAM-15-12.0-S-13-2-P-ND |
Manufacturer | |
Manufacturer Product Number | HDAM-15-12.0-S-13-2-P |
Description | 2.00 MM X 1.20 MM HD MEZZ RUGGED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 195 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 195 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.683" (17.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹5,128.99625 | ₹1,23,095.91 |