Position Multi-Purpose Cage Connector Board Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC-035-01

DigiKey Part Number
SAM10521-ND
Manufacturer
Manufacturer Product Number
HDC-035-01
Description
CONN MULTI-PURPOSE CAGE PCB EDGE
Customer Reference
Detailed Description
Position Multi-Purpose Cage Connector Board Edge
Datasheet
 Datasheet
EDA/CAD Models
HDC-035-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
Multi-Purpose
Number of Positions
-
Mounting Type
Board Edge
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹616.89000₹616.89
10₹524.26400₹5,242.64
25₹491.38840₹12,284.71
50₹467.92420₹23,396.21
100₹445.58750₹44,558.75
250₹417.69692₹1,04,424.23
500₹397.77190₹1,98,885.95
Manufacturers Standard Package