
HDWM-25-58-G-D-435-SM-A | |
|---|---|
DigiKey Part Number | HDWM-25-58-G-D-435-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-25-58-G-D-435-SM-A |
Description | CONN HDR 50POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-25-58-G-D-435-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.870" (22.098mm) | |
Length - Post (Mating) | 0.435" (11.049mm) | |
Length - Stack Height | 0.435" (11.049mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,151.78000 | ₹1,151.78 |
| 10 | ₹1,065.11600 | ₹10,651.16 |
| 25 | ₹1,006.40880 | ₹25,160.22 |
| 50 | ₹970.06620 | ₹48,503.31 |
| 100 | ₹782.11010 | ₹78,211.01 |
| 500 | ₹720.05382 | ₹3,60,026.91 |
| 1,000 | ₹676.53036 | ₹6,76,530.36 |