
HQCD-030-02.00-TEU-SEU-1 | |
|---|---|
DigiKey Part Number | 612-HQCD-030-02.00-TEU-SEU-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-02.00-TEU-SEU-1 |
Description | CBL ASSM HDR M-F 60POS 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Card Edge to Card Edge 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-02.00-TEU-SEU-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,471.42000 | ₹5,471.42 |
| 10 | ₹4,650.48700 | ₹46,504.87 |
| 25 | ₹4,365.80640 | ₹1,09,145.16 |

