



HSEC8-125-01-S-DV-A | |
---|---|
DigiKey Part Number | SAM11343-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-125-01-S-DV-A |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-125-01-S-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹476.53000 | ₹476.53 |
10 | ₹405.09800 | ₹4,050.98 |
25 | ₹379.70080 | ₹9,492.52 |
50 | ₹361.56220 | ₹18,078.11 |
100 | ₹344.29350 | ₹34,429.35 |
250 | ₹322.74028 | ₹80,685.07 |
500 | ₹307.34212 | ₹1,53,671.06 |
1,000 | ₹302.42592 | ₹3,02,425.92 |