




HSEC8-140-01-L-RA-BL | |
|---|---|
DigiKey Part Number | HSEC8-140-01-L-RA-BL-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-L-RA-BL |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-L-RA-BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,175.08000 | ₹1,175.08 |
| 10 | ₹998.95400 | ₹9,989.54 |
| 25 | ₹936.37040 | ₹23,409.26 |
| 50 | ₹891.65960 | ₹44,582.98 |
| 100 | ₹849.11080 | ₹84,911.08 |
| 250 | ₹795.98364 | ₹1,98,995.91 |
| 500 | ₹782.76240 | ₹3,91,381.20 |