
HW-03-15-T-D-375-SM | |
|---|---|
DigiKey Part Number | HW-03-15-T-D-375-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-03-15-T-D-375-SM |
Description | CONN HDR 6POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-03-15-T-D-375-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.190" (4.826mm) | |
Length - Stack Height | 0.375" (9.525mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 50 | ₹59.63900 | ₹2,981.95 |
| 100 | ₹48.45670 | ₹4,845.67 |
| 500 | ₹37.27440 | ₹18,637.20 |
| 1,000 | ₹31.68324 | ₹31,683.24 |
| 2,000 | ₹28.16174 | ₹56,323.48 |