
HW-04-15-G-D-315-SM-A | |
|---|---|
DigiKey Part Number | HW-04-15-G-D-315-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-04-15-G-D-315-SM-A |
Description | CONN HDR 8POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-04-15-G-D-315-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.250" (6.350mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 50 | ₹175.18960 | ₹8,759.48 |
| 100 | ₹150.02950 | ₹15,002.95 |
| 500 | ₹120.20994 | ₹60,104.97 |
| 1,000 | ₹109.49355 | ₹1,09,493.55 |
| 2,000 | ₹105.11381 | ₹2,10,227.62 |