
HW-23-15-G-D-300-130 | |
|---|---|
DigiKey Part Number | 612-HW-23-15-G-D-300-130-ND |
Manufacturer | |
Manufacturer Product Number | HW-23-15-G-D-300-130 |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 46 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.200" (5.080mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | 0.130" (3.302mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹582.41000 | ₹582.41 |