Similar

JL-1000-25-T | |
|---|---|
DigiKey Part Number | JL-1000-25-T-ND |
Manufacturer | |
Manufacturer Product Number | JL-1000-25-T |
Description | ACCY CONN JUMPER LINK .100" |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Insulated 1.000" (25.40mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | JL-1000-25-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 1.000" (25.40mm) | |
Height | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | White | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |

