
LPAM-20-01.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | SAM14946TR-ND - Tape & Reel (TR) SAM14946CT-ND - Cut Tape (CT) SAM14946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.0-L-04-2-K-TR |
Description | CONN ARRAY PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
EDA/CAD Models | LPAM-20-01.0-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,166.69000 | ₹1,166.69 |
| 10 | ₹991.59200 | ₹9,915.92 |
| 25 | ₹929.43720 | ₹23,235.93 |
| 50 | ₹885.08060 | ₹44,254.03 |
| 100 | ₹855.44750 | ₹85,544.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | ₹745.49192 | ₹3,54,108.66 |
| 950 | ₹670.93920 | ₹6,37,392.24 |