
LPAM-20-01.5-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.5-L-04-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-20-01.5-L-04-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-20-01.5-L-04-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.5-L-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-20-01.5-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,189.99000 | ₹1,189.99 |
| 10 | ₹1,011.16100 | ₹10,111.61 |
| 25 | ₹947.85080 | ₹23,696.27 |
| 50 | ₹902.58100 | ₹45,129.05 |
| 100 | ₹873.98220 | ₹87,398.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹761.32962 | ₹3,42,598.33 |
| 900 | ₹685.47621 | ₹6,16,928.59 |