
SFC-140-T2-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-SFC-140-T2-L-D-A-K-TR-ND - Tape & Reel (TR) 612-SFC-140-T2-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-SFC-140-T2-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFC-140-T2-L-D-A-K-TR |
Description | CONN RCPT 80POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFC-140-T2-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.180" (4.57mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹967.27000 | ₹967.27 |
10 | ₹893.61200 | ₹8,936.12 |
25 | ₹844.80480 | ₹21,120.12 |
50 | ₹814.63320 | ₹40,731.66 |
100 | ₹623.84220 | ₹62,384.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
525 | ₹560.83850 | ₹2,94,440.21 |
1,050 | ₹433.05205 | ₹4,54,704.65 |
2,625 | ₹366.05233 | ₹9,60,887.37 |