
LS2-125-02-L-D-K | |
|---|---|
DigiKey Part Number | LS2-125-02-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | LS2-125-02-L-D-K |
Description | CONN SELF-MATE 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-125-02-L-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Latch Holder, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.330" (8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹944.91000 | ₹944.91 |
| 10 | ₹861.97100 | ₹8,619.71 |
| 25 | ₹793.94480 | ₹19,848.62 |
| 50 | ₹745.48800 | ₹37,274.40 |
| 100 | ₹631.80110 | ₹63,180.11 |
| 500 | ₹553.52484 | ₹2,76,762.42 |