
LSHM-120-01-L-RH-A-N-TR | |
---|---|
DigiKey Part Number | LSHM-120-01-L-RH-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-RH-A-N-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-RH-A-N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | ₹518.24347 | ₹2,46,165.65 |