LSS-110-01-H-DV-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 154
Unit Price: ₹286.08000
Datasheet

Similar


Samtec Inc.
In Stock: 1,056
Unit Price: ₹312.17000
Datasheet
Image for LSS-110-01-H-DV-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-110-01-H-DV-A-K-TR

DigiKey Part Number
612-LSS-110-01-H-DV-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-110-01-H-DV-A-K-TR
Description
0.635 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6mm, 7mm, 9mm
Height Above Board
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹233.89811₹1,75,423.58
Manufacturers Standard Package