
LSS-130-03-L-DV-A | |
---|---|
DigiKey Part Number | LSS-130-03-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-130-03-L-DV-A |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-03-L-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹428.61000 | ₹428.61 |
25 | ₹386.90640 | ₹9,672.66 |
50 | ₹359.39700 | ₹17,969.85 |
100 | ₹342.53640 | ₹34,253.64 |
500 | ₹279.53278 | ₹1,39,766.39 |
1,000 | ₹258.23429 | ₹2,58,234.29 |
2,500 | ₹246.90947 | ₹6,17,273.68 |