



MEC1-120-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14181TR-ND - Tape & Reel (TR) SAM14181CT-ND - Cut Tape (CT) SAM14181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-120-02-F-D-A-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-120-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹468.73000 | ₹468.73 |
| 10 | ₹397.90400 | ₹3,979.04 |
| 25 | ₹372.96760 | ₹9,324.19 |
| 50 | ₹355.13180 | ₹17,756.59 |
| 100 | ₹338.18130 | ₹33,818.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹335.28325 | ₹67,056.65 |
| 600 | ₹303.50680 | ₹1,82,104.08 |
| 1,000 | ₹274.43370 | ₹2,74,433.70 |