



MEC1-150-02-F-D-RA1-SL | |
|---|---|
DigiKey Part Number | SAM12707-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-150-02-F-D-RA1-SL |
Description | CONN EDGE DUAL FML 100POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-150-02-F-D-RA1-SL Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 3.00µin (0.076µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 100 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹750.15000 | ₹750.15 |
| 10 | ₹677.55500 | ₹6,775.55 |
| 25 | ₹610.48000 | ₹15,262.00 |
| 50 | ₹552.03380 | ₹27,601.69 |
| 100 | ₹509.49450 | ₹50,949.45 |