



MEC2-50-01-L-DV-WT | |
|---|---|
DigiKey Part Number | MEC2-50-01-L-DV-WT-ND |
Manufacturer | |
Manufacturer Product Number | MEC2-50-01-L-DV-WT |
Description | CONN EDGE DUAL FML 100POS 0.079 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC2-50-01-L-DV-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.079" (2.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹813.51000 | ₹813.51 |
| 10 | ₹752.19700 | ₹7,521.97 |
| 25 | ₹711.12120 | ₹17,778.03 |
| 50 | ₹685.38300 | ₹34,269.15 |
| 100 | ₹555.66810 | ₹55,566.81 |
| 500 | ₹512.33662 | ₹2,56,168.31 |
| 1,000 | ₹473.18919 | ₹4,73,189.19 |