



MEC5-040-01-L-DV-W1-K-TR | |
|---|---|
DigiKey Part Number | SAM15098TR-ND - Tape & Reel (TR) SAM15098CT-ND - Cut Tape (CT) SAM15098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-040-01-L-DV-W1-K-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-040-01-L-DV-W1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹752.01000 | ₹752.01 |
| 10 | ₹638.88300 | ₹6,388.83 |
| 25 | ₹598.88760 | ₹14,972.19 |
| 50 | ₹570.27960 | ₹28,513.98 |
| 100 | ₹543.06010 | ₹54,306.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₹461.92507 | ₹1,03,933.14 |
| 675 | ₹414.64043 | ₹2,79,882.29 |