
MMTS-04-26-L-05.91-D-TUS | |
---|---|
DigiKey Part Number | 612-MMTS-04-26-L-05.91-D-TUS-ND |
Manufacturer | |
Manufacturer Product Number | MMTS-04-26-L-05.91-D-TUS |
Description | .100" MINI MATE SINGLE ROW DISCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Color | Black, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹534.21000 | ₹534.21 |