Image for MODS-F-8P8C-L-S-1-1-TH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODS-F-8P8C-L-S-1-1-TH

DigiKey Part Number
MODS-F-8P8C-L-S-1-1-TH-ND
Manufacturer
Manufacturer Product Number
MODS-F-8P8C-L-S-1-1-TH
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Samtec Inc.
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tray
LED Color
Green, Orange - Green, Orange
Part Status
Obsolete
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Housing Material
Polyamide (PA46), Nylon 4/6
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 90°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.