Connector Header Through Hole, Right Angle 26 (24 + 2 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPTC-01-24-01-01-01-L-RA-LC

DigiKey Part Number
SAM11540-ND
Manufacturer
Manufacturer Product Number
MPTC-01-24-01-01-01-L-RA-LC
Description
CONN HEADER R/A 26POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 (24 + 2 Power) position
Datasheet
 Datasheet
EDA/CAD Models
MPTC-01-24-01-01-01-L-RA-LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
-
Insulation Height
0.490" (12.44mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy, Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,196
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹541.41000₹541.41
25₹489.41280₹12,235.32
50₹454.74760₹22,737.38
100₹433.12850₹43,312.85
500₹374.04860₹1,87,024.30
1,000₹354.38636₹3,54,386.36
2,500₹340.37193₹8,50,929.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.