Image for MTSW-131-27-S-S-1110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSW-131-27-S-S-1110

DigiKey Part Number
612-MTSW-131-27-S-S-1110-ND
Manufacturer
Manufacturer Product Number
MTSW-131-27-S-S-1110
Description
CONN HEADER VERT 31POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 31 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTSW-131-27-S-S-1110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
1.110" (28.19mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
1.330" (33.78mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 134
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹518.86000₹518.86
Manufacturers Standard Package