
MVAS-114-ZSGT-13 | |
|---|---|
DigiKey Part Number | MVAS114ZSGT-13-ND |
Manufacturer | |
Manufacturer Product Number | MVAS-114-ZSGT-13 |
Description | CONN SOCKET PGA 114POS GOLD |
Customer Reference | |
Detailed Description | 114 (13 x 13) Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | PGA | |
Number of Positions or Pins (Grid) | 114 (13 x 13) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | - | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |