
MW-30-03-G-D-157-134-A-P | |
|---|---|
DigiKey Part Number | 612-MW-30-03-G-D-157-134-A-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-30-03-G-D-157-134-A-P |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MW-30-03-G-D-157-134-A-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.291" (7.391mm) | |
Length - Post (Mating) | 0.134" (3.404mm) | |
Length - Stack Height | 0.157" (3.988mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | ₹1,104.74474 | ₹20,990.15 |