
NVAF-DP-02-1-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-02-1-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-02-1-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-02-1-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-02-1-05.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 8PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-02-1-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.188" (4.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,145.26000 | ₹1,145.26 |
| 10 | ₹973.42100 | ₹9,734.21 |
| 25 | ₹912.44000 | ₹22,811.00 |
| 50 | ₹868.86620 | ₹43,443.31 |
| 100 | ₹838.33850 | ₹83,833.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₹710.54325 | ₹3,90,798.79 |
| 1,100 | ₹657.52042 | ₹7,23,272.46 |
