32 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Connector High Density Array, Male Surface Mount Gold
NVAF-DP-02-2-07.0-S-2-K-TR

NVAF-DP-02-2-07.0-S-2-K-TR

DigiKey Part Number
612-NVAF-DP-02-2-07.0-S-2-K-TR-ND - Tape & Reel (TR)
612-NVAF-DP-02-2-07.0-S-2-K-TRCT-ND - Cut Tape (CT)
612-NVAF-DP-02-2-07.0-S-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVAF-DP-02-2-07.0-S-2-K-TR
Description
CONN HD ARRAY SKT 16PAIR SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NVAF-DP-02-2-07.0-S-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
32
Pitch
-
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
9mm, 12mm
Height Above Board
0.267" (6.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,898.20000₹1,898.20
10₹1,613.60900₹16,136.09
25₹1,512.52080₹37,813.02
50₹1,457.11220₹72,855.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
325₹1,236.58397₹4,01,889.79
650₹1,142.83311₹7,42,841.52
Manufacturers Standard Package