
NVAF-DP-04-1-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-04-1-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-04-1-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-04-1-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-04-1-05.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 16PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-04-1-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 32 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.188" (4.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,611.19000 | ₹1,611.19 |
| 10 | ₹1,369.27500 | ₹13,692.75 |
| 25 | ₹1,283.46960 | ₹32,086.74 |
| 50 | ₹1,222.22760 | ₹61,111.38 |
| 100 | ₹1,217.58690 | ₹1,21,758.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹1,033.61910 | ₹4,13,447.64 |
| 800 | ₹954.97013 | ₹7,63,976.10 |
