
NVAM-DP-02-1-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-02-1-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-02-1-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-02-1-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-02-1-05.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 8PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-02-1-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,357.72000 | ₹1,357.72 |
| 10 | ₹1,153.54900 | ₹11,535.49 |
| 25 | ₹1,081.29320 | ₹27,032.33 |
| 50 | ₹1,029.68660 | ₹51,484.33 |
| 100 | ₹1,009.42800 | ₹1,00,942.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ₹857.49756 | ₹2,35,811.83 |
| 550 | ₹791.70825 | ₹4,35,439.54 |