
PET-04-02-L-RA-LC | |
|---|---|
DigiKey Part Number | 612-PET-04-02-L-RA-LC-ND |
Manufacturer | |
Manufacturer Product Number | PET-04-02-L-RA-LC |
Description | CONN HDR 4POS EDGE R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PET-04-02-L-RA-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Mounting Flange | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 1025 V | |
Current Rating (Amps) | 40 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,119.16000 | ₹1,119.16 |
| 10 | ₹1,034.36500 | ₹10,343.65 |
| 25 | ₹977.52120 | ₹24,438.03 |
| 50 | ₹942.11040 | ₹47,105.52 |
| 100 | ₹845.60700 | ₹84,560.70 |