QFS-026-04.25-H-D-PC8-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ₹874.08472
Datasheet
Image for QFS-026-04.25-H-D-PC8-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFS-026-04.25-H-D-PC8-TR

DigiKey Part Number
612-QFS-026-04.25-H-D-PC8-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QFS-026-04.25-H-D-PC8-TR
Description
0.635 MM Q2 HIGH-SPEED RUGGED GR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 (52 + 16 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFS-026-04.25-H-D-PC8-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
68 (52 + 16 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane), Power Pins (16)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 11mm, 14mm
Height Above Board
0.278" (7.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150₹1,249.63047₹1,87,444.57
Manufacturers Standard Package