
QFS-048-04.25-L-D-DP-PC8 | |
|---|---|
DigiKey Part Number | QFS-048-04.25-L-D-DP-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QFS-048-04.25-L-D-DP-PC8 |
Description | CONN DIFF ARRAY RCP 96P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (96 + 16 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-048-04.25-L-D-DP-PC8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 112 (96 + 16 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (16) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ₹1,454.63346 | ₹37,820.47 |