
QSH-040-01-C-D-DP-A-K | |
|---|---|
DigiKey Part Number | QSH-040-01-C-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-C-D-DP-A-K |
Description | CONN DIFF ARRAY RCP 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-040-01-C-D-DP-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,993.25000 | ₹1,993.25 |
| 64 | ₹1,532.73500 | ₹98,095.04 |
| 128 | ₹1,272.27281 | ₹1,62,850.92 |
| 192 | ₹1,185.42297 | ₹2,27,601.21 |
| 448 | ₹1,011.81900 | ₹4,53,294.91 |
| 1,088 | ₹838.21321 | ₹9,11,975.97 |