
QSH-040-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14240TR-ND - Tape & Reel (TR) SAM14240CT-ND - Cut Tape (CT) SAM14240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-040-01-F-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.69000 | ₹783.69 |
| 10 | ₹665.62800 | ₹6,656.28 |
| 25 | ₹623.93600 | ₹15,598.40 |
| 50 | ₹594.13520 | ₹29,706.76 |
| 100 | ₹565.76950 | ₹56,576.95 |
| 250 | ₹553.18936 | ₹1,38,297.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹488.91526 | ₹2,44,457.63 |
| 1,000 | ₹433.87402 | ₹4,33,874.02 |