Similar
Similar

QSH-040-01-H-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15028TR-ND - Tape & Reel (TR) SAM15028CT-ND - Cut Tape (CT) SAM15028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-040-01-H-D-DP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,244.03000 | ₹1,244.03 |
| 10 | ₹1,057.28800 | ₹10,572.88 |
| 25 | ₹991.01440 | ₹24,775.36 |
| 50 | ₹943.69460 | ₹47,184.73 |
| 100 | ₹917.61190 | ₹91,761.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹789.10836 | ₹3,94,554.18 |
| 1,000 | ₹719.69412 | ₹7,19,694.12 |

