
QSH-060-01-H-D-A-RT1 | |
|---|---|
DigiKey Part Number | QSH-060-01-H-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-H-D-A-RT1 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-H-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,838.56000 | ₹1,838.56 |
| 10 | ₹1,784.41900 | ₹17,844.19 |
| 25 | ₹1,738.66440 | ₹43,466.61 |
| 50 | ₹1,654.85280 | ₹82,742.64 |
| 100 | ₹1,448.64160 | ₹1,44,864.16 |
| 250 | ₹1,390.07420 | ₹3,47,518.55 |