
QTE-028-01-L-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | SAM14256TR-ND - Tape & Reel (TR) SAM14256CT-ND - Cut Tape (CT) SAM14256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-01-L-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,103.93000 | ₹1,103.93 |
10 | ₹1,019.62300 | ₹10,196.23 |
25 | ₹963.71640 | ₹24,092.91 |
50 | ₹929.10780 | ₹46,455.39 |
100 | ₹712.58220 | ₹71,258.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | ₹712.58428 | ₹3,02,848.32 |
850 | ₹640.70385 | ₹5,44,598.27 |
1,275 | ₹549.47669 | ₹7,00,582.78 |