
QTE-040-03-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM12781-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-L-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-03-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 65 | ₹587.07185 | ₹38,159.67 |
| 130 | ₹543.27438 | ₹70,625.67 |
| 260 | ₹521.84162 | ₹1,35,678.82 |
| 520 | ₹488.29642 | ₹2,53,914.14 |
| 1,040 | ₹438.82632 | ₹4,56,379.37 |